-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 375 PLUG HSG 2P NYLON BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8596
|
Newark | 3P Mix Flachst Geh Rohs Compliant: Yes |Amp Te Connectivity 171447-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
A135201-ND
|
DigiKey | CONN RCPT HSG 0.375 2POS BLACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2938 In Stock |
|
$2.4547 / $3.0700 | Buy Now |
DISTI #
171447-2
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Loose Piece - Bulk (Alt: 171447-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.4743 / $2.7100 | Buy Now |
DISTI #
571-171447-2
|
Mouser Electronics | Terminals 3P MIX FLACHST GEH RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$2.3200 | Buy Now |
DISTI #
AMP171447-2
|
Heilind Electronics | 3P MIX FLACHST GEH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 375 PLUG HSG 2P NYLON BLACK RoHS: Compliant |
1857 Partner Stock |
|
$2.6000 / $3.9500 | Buy Now |
DISTI #
AMP171447-2
|
Interstate Connecting Components | 3P MIX FLACHST GEH | 0 |
|
Buy Now | |
DISTI #
171447-2
|
Avnet Abacus | Conn Housing RCP 3 POS Crimp ST Loose Piece (Alt: 171447-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
171447-2
|
Avnet Abacus | Conn Housing RCP 3 POS Crimp ST Loose Piece (Alt: 171447-2) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171447-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171447-2
TE Connectivity
FF 375 PLUG HSG 2P NYLON BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 280076; 280077; 151667; 350536; 350550 | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 12.3 mm | |
Total Number of Contacts | 2 |