There are no models available for this part yet.
Overview of 171450-5102 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
LPS5015-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 171450-5102 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AH2337
|
Newark | Speedstack 22Ckt Recept Rohs Compliant: Yes |Molex 171450-5102 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 | Buy Now | |
DISTI #
1714505102
|
Avnet Americas | Stacking Connector Receptacle 22 Position 0.8mm Straight (Alt: 1714505102) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 21 Weeks, 0 Days | 0 |
|
$4.7513 | Buy Now | |
DISTI #
538-171450-5102
|
Mouser Electronics | Board to Board & Mezzanine Connectors SpeedStack 22ckt Rcpt RoHS: Compliant | 577 |
|
$5.6400 / $9.0700 | Buy Now | |
DISTI #
MOL171450-5102
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.7985 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9500 / $5.4900 | Buy Now | ||
DISTI #
MX-171450-5102
|
TME | 1714505102 Min Qty: 4800 | 0 |
|
$5.6300 | RFQ |
CAD Models for 171450-5102 by Molex
Part Data Attributes for 171450-5102 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
21 Weeks
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|