1714503106
Molex
Description: SPEEDSTACK RECPT ASSY 60CKT 4MM

Overview of 1714503106 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 1714503106 by Molex

Part # Manufacturer Description Stock Price Buy
Quest Components   24
  • 1 $13.6200
  • 2 $9.0800
  • 4 $6.8100
$6.8100 / $13.6200 Buy Now
DISTI # 1714503106
Avnet Abacus Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 1714503106) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel Abacus - 0
Buy Now

CAD Models for 1714503106 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1714503106 by Molex

1714503106
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
TIN
Contact Material
COPPER ALLOY
JESD-609 Code
e3
Want to compare parts?
  1. 1714503106
    Molex
    SPEEDSTACK RECPT ASSY 60CKT 4MM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1714503106 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1714503106 by Molex

Select Manufacturer
Which Manufacturer of 1714503106 would you like to use for your alert(s)?
  • Please alert me when 1714503106 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1714503106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1714503106 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1714503106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1714503106.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1714503106 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: