Part Details for 1714669001 by Molex
Overview of 1714669001 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1714669001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1714669001
|
Avnet Americas | Conn Power RCP 2 POS ST Cable Mount 2 Terminal 1 Port Tray (Alt: 1714669001) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
1714669001
|
Avnet Abacus | Conn Power RCP 2 POS ST Cable Mount 2 Terminal 1 Port Tray (Alt: 1714669001) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now |
Part Details for 1714669001
1714669001 CAD Models
1714669001 Part Data Attributes
|
1714669001
Molex
Buy Now
Datasheet
|
Compare Parts:
1714669001
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | WATERPROOF | |
Rated Current (Signal) | 250 A | |
Total Number of Contacts | 2 |