Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
7 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Btb Connector, Rcpt, 50Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714886
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
245
1
$8.7600
25
$8.1300
50
$7.4500
100
$7.0000
250
$6.6000
500
$5.9500
$5.9500 / $8.7600
Buy Now
Details
Newark
Btb Connector, Rcpt, 50Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714886
RoHS:
Compliant
Min Qty:
280
Package Multiple:
1
Date Code:
0
Container:
Reel
0
$5.9500 / $6.6000
Buy Now
Details
DigiKey
CONN RECEPTACLE 1.27MM 50POS SMD
Min Qty:
1
Lead time:
24 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
116 In Stock
$5.6300
Buy Now
Details
Bristol Electronics
280
RFQ
Details
Quest Components
224
1
$13.4880
29
$8.3176
121
$7.4184
$7.4184 / $13.4880
Buy Now
Details
DISTI #
000000000005972038
Sager
Board to Board & Mezzanine Connectors FP 1,27/ 50-FV 9,05
0
Buy Now
Details
Neutron USA
Board to Board &, Mezzanine Connectors FP 1,27/ 50-FV 9,05
50
$47.5600
Buy Now
Part Symbol
Footprint
3D Model
PHOENIX CONTACT GMBH & CO KG
Contact Finish Termination
Want to compare parts?
Phoenix Contact
Board Connector,
VS
Select a part to compare
Choose Part to Compare
Search a specific part