Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
9 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Btb Connector, Rcpt, 20Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714893
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
1
$6.4400
25
$5.9800
50
$5.4800
100
$5.1500
250
$4.8600
500
$4.3800
$4.3800 / $6.4400
Buy Now
Details
Newark
Btb Connector, Rcpt, 20Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714893
RoHS:
Compliant
Min Qty:
280
Package Multiple:
1
Date Code:
0
Container:
Reel
0
$4.3800 / $4.8600
Buy Now
Details
DigiKey
CONN RECEPTACLE 1.27MM 20POS SMD
Min Qty:
1
Lead time:
24 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
38 In Stock
$4.9900
Buy Now
Details
Onlinecomponents.com
SMD female connector - Nominal current at 20 °C: 1.4 A - Test voltage: 500 V AC - number of positions: 20 - pitch: 1.27 mm - color: black - contact surface: Gold - mounting: SMD soldering
RoHS:
Compliant
280 In Stock
5
$10.4000
10
$8.3200
25
$6.8200
50
$5.7700
70
$5.6000
140
$5.3100
210
$5.0500
280
$4.6600
$4.6600 / $10.4000
Buy Now
Details
Bristol Electronics
280
RFQ
Details
Quest Components
224
1
$9.9600
39
$6.1420
164
$5.4780
$5.4780 / $9.9600
Buy Now
Details
DISTI #
000000000005967592
Sager
Board to Board & Mezzanine Connectors FP 1,27/ 20-FV 6,25
0
Buy Now
Details
Master Electronics
SMD female connector - Nominal current at 20 °C: 1.4 A - Test voltage: 500 V AC - number of positions: 20 - pitch: 1.27 mm - color: black - contact surface: Gold - mounting: SMD soldering
RoHS:
Compliant
280 In Stock
5
$10.4000
10
$8.3200
25
$6.8200
50
$5.7700
70
$5.6000
140
$5.3100
210
$5.0500
280
$4.6600
$4.6600 / $10.4000
Buy Now
Details
Neutron USA
Board to Board &, Mezzanine Connectors FP 1,27/ 20-FV 6,25
38
$48.5300
Buy Now
Part Symbol
Footprint
3D Model
PHOENIX CONTACT GMBH & CO KG
Contact Finish Termination
Want to compare parts?
Phoenix Contact
Board Connector,
VS
Select a part to compare
Choose Part to Compare
Search a specific part