-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18554-1-ND
|
DigiKey | CONN RECEPTACLE 1.27MM 40POS SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16 In Stock |
|
$5.3100 | Buy Now |
DISTI #
000000000005972043
|
Sager | Board to Board & Mezzanine Connectors FP 1,27/ 40-FV 6,25 | 0 |
|
Buy Now | |
|
Neutron USA | Board to Board &, Mezzanine Connectors FP 1,27/ 40-FV 6,25 | 16 |
|
$47.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1714897
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1714897
Phoenix Contact
Board Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |