-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1630
|
Newark | Btb Connector, Rcpt, 80Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 175 |
|
$9.5000 / $13.9800 | Buy Now |
DISTI #
41AH9745
|
Newark | Btb Connector, Rcpt, 80Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714901 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5000 / $10.5400 | Buy Now |
DISTI #
277-18566-1-ND
|
DigiKey | CONN RECEPTACLE 1.27MM 80POS SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$9.4600 | Buy Now |
|
Bristol Electronics | 812 |
|
RFQ | ||
|
Quest Components | 649 |
|
$11.3520 / $17.0280 | Buy Now | |
DISTI #
000000000005967596
|
Sager | Board to Board & Mezzanine Connectors FP 1,27/ 80-FV 6,25 | 0 |
|
Buy Now | |
DISTI #
3251261
|
element14 Asia-Pacific | BTB CONNECTOR, RCPT, 80POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 175 |
|
$8.7466 / $11.3765 | Buy Now |
DISTI #
3251185
|
element14 Asia-Pacific | BTB CONNECTOR, RCPT, 80POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 280 Container: Reel | 0 |
|
$7.7419 / $9.5445 | Buy Now |
DISTI #
3251261
|
Farnell | BTB CONNECTOR, RCPT, 80POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Cut Tape | 175 |
|
$9.1197 / $12.7274 | Buy Now |
DISTI #
3251185
|
Farnell | BTB CONNECTOR, RCPT, 80POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 280 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$5.8125 / $8.9443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1714901
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1714901
Phoenix Contact
Board Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |