-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1585
|
Newark | Btb Conn, Header, 12Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714934 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6 |
|
$3.2900 / $4.8400 | Buy Now |
DISTI #
41AH9700
|
Newark | Btb Conn, Header, 12Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714934 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2900 / $3.6500 | Buy Now |
DISTI #
277-18557-1-ND
|
DigiKey | CONN HEADER 1.27MM 12POS SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88 In Stock |
|
$3.1300 | Buy Now |
|
Onlinecomponents.com | SMD male connector - Nominal current at 20 °C: 1.4 A - Test voltage: 500 V AC - number of positions: 12 - pitch: 1.27 mm - color: black - contact surface: Gold - mounting: SMD soldering RoHS: Compliant |
280 In Stock |
|
$3.2400 / $4.7300 | Buy Now |
DISTI #
000000000005967599
|
Sager | Board to Board & Mezzanine Connectors FP 1,27/ 12-MV 1,75 | 0 |
|
Buy Now | |
|
Master Electronics | SMD male connector - Nominal current at 20 °C: 1.4 A - Test voltage: 500 V AC - number of positions: 12 - pitch: 1.27 mm - color: black - contact surface: Gold - mounting: SMD soldering RoHS: Compliant |
280 In Stock |
|
$3.2400 / $4.7300 | Buy Now |
|
Neutron USA | Board to Board &, Mezzanine Connectors FP 1,27/ 12-MV 1,75 | 50 |
|
$36.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1714934
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1714934
Phoenix Contact
Board Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |