Part Details for 1715-1521-007 by Radiall
Overview of 1715-1521-007 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-155KL | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-154KL | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HCT-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 1715-1521-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-1715-1521-007-ND
|
DigiKey | 75 OHM / RIGHT ANGLE PLUG FEMALE Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4800 | Buy Now |
DISTI #
1715-1521-007
|
Avnet Americas | 75 OHM / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 6/75 S GOLD - Bulk (Alt: 1715-1521-007) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$28.9660 / $44.2440 | Buy Now |
DISTI #
501-1715-1521-007
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 OHM / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 6/75 S GOLD RoHS: Compliant | 0 |
|
$36.6100 / $38.4800 | Order Now |
DISTI #
1715-1521-007
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 1715-1521-007
1715-1521-007 CAD Models
1715-1521-007 Part Data Attributes
|
1715-1521-007
Radiall
Buy Now
Datasheet
|
Compare Parts:
1715-1521-007
Radiall
RF Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Additional Feature | APPLICABLE CABLES: RG59; RG62, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |