-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C3342
|
Newark | Hard Metric Connector, Plug, 125Pos, Product Range:Har-Bus Hm Series, No. Of Contacts:125Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:7Rows, Row Pitch:2Mm Rohs Compliant: Yes |Harting 17151252201 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $9.0800 | Buy Now |
DISTI #
1195-5283-ND
|
DigiKey | CONN HEADER 125POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
9 In Stock |
|
$5.3411 / $8.9700 | Buy Now |
DISTI #
617-17-15-125-2201
|
Mouser Electronics | Hard Metric Connectors TYPE AB25 MALE MDL RoHS: Compliant | 40 |
|
$5.1400 / $8.3300 | Buy Now |
DISTI #
70736075
|
RS | Backplane Connectors, Wt 13.02 g, 125 Contacts, Har-bus HM Series | HARTING 17151252201 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3700 / $8.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.0200 | Buy Now |
DISTI #
HRT17151252201
|
Heilind Electronics | HM MALE TYPE AB25, UNSHIELDED, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17151252201
|
TME | har-bus HM Mel., Typ AB-25, AFS 2, Tube Min Qty: 10 | 0 |
|
$6.6400 / $7.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17151252201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17151252201
HARTING Technology Group
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 61076-4-101, POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 |