Part Details for 1715653002 by Molex
Overview of 1715653002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1715653002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1715653002-ND
|
DigiKey | ZQSFP+ STKD 2X3 CONN W/ELASTOMER Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$112.4900 / $116.8100 | Buy Now |
DISTI #
1715653002-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X3 228P RA Min Qty: 24 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$119.8317 | Buy Now |
DISTI #
1715653002
|
Avnet Americas | ZQSFP+ STKD 2X3 CONN W/ELASTOMERIC LP UD - Bulk (Alt: 1715653002) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$89.8299 / $127.0650 | Buy Now |
DISTI #
26566073
|
Verical | Conn zQSFP+ RCP 230 POS 2.4mm Press Fit RA Thru-Hole 230 Terminal 6 Port zQSFP+™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$105.4800 / $109.5400 | Buy Now |
DISTI #
1715653002
|
Avnet Abacus | ZQSFP+ STKD 2X3 CONN W/ELASTOMERIC LP UD (Alt: 1715653002) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503381633
|
Chip1Stop | Connector Telephone and Telecom RoHS: Compliant | 12 |
|
$112.0000 / $124.0000 | Buy Now |
Part Details for 1715653002
1715653002 CAD Models
1715653002 Part Data Attributes
|
1715653002
Molex
Buy Now
Datasheet
|
Compare Parts:
1715653002
Molex
ZQSFP+ STKD 2X3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |