Part Details for 171576-9238 by Molex
Overview of 171576-9238 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171576-9238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6815
|
Newark | Impact 6P Od-Ram Bottom Gd 270 5.5/.39 |Molex 171576-9238 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.8500 / $112.3800 | Buy Now |
DISTI #
1715769238
|
Avnet Americas | Conn Backplane HDR 144Signal/72Ground POS 1.9mm/2.15mm Press Fit RA Thru-Hole - Trays (Alt: 1715769238) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$88.1824 / $128.6458 | Buy Now |
DISTI #
538-171576-9238
|
Mouser Electronics | High Speed / Modular Connectors 6P OD-RAM Bottom GD 270 5.5/.39 RoHS: Compliant | 0 |
|
$120.8500 | Order Now |
DISTI #
MOL171576-9238
|
Heilind Electronics | IMPACT 6P OD-RAM BOTTOM GD 27 5.5/.39 | Americas - 0 in Stock |
|
$113.9669 / $115.6680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.2600 / $106.4800 | Buy Now |
Part Details for 171576-9238
171576-9238 CAD Models
171576-9238 Part Data Attributes
|
171576-9238
Molex
Buy Now
Datasheet
|
Compare Parts:
171576-9238
Molex
Board Connector, 216 Contact(s), 18 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Guide Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 1.315 inch | |
Body Depth | 2.031 inch | |
Body Length | 1.311 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.074 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 18 | |
Number of Rows Loaded | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.8796 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 216 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 171576-9238
This table gives cross-reference parts and alternative options found for 171576-9238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171576-9238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC30DRMT-S288 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 171576-9238 vs AMC30DRMT-S288 |
ABM30DSSH | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 171576-9238 vs ABM30DSSH |
PB22-60TSA-E1 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 171576-9238 vs PB22-60TSA-E1 |
AMC30DRYN-S734 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 171576-9238 vs AMC30DRYN-S734 |
FCN-225J060-G/A-HN | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | FUJITSU Limited | 171576-9238 vs FCN-225J060-G/A-HN |
AMC30DRMN-S288 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 171576-9238 vs AMC30DRMN-S288 |
051-30214-200 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | 171576-9238 vs 051-30214-200 |
51762-10210800ABLF | Board Connector, 110 Contact(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 171576-9238 vs 51762-10210800ABLF |
3666-0202 | Card Edge Connector, 60 Contact(s), 2 Row(s), 0.1 inch Pitch, Gray Insulator | 3M Interconnect | 171576-9238 vs 3666-0202 |
ABC30DRSH-S328 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 171576-9238 vs ABC30DRSH-S328 |