-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10387-ND
|
DigiKey | CONN RCPT HSG 6POS 5.70MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13306 In Stock |
|
$0.6407 / $1.2800 | Buy Now |
DISTI #
1716920106
|
Avnet Americas | Conn Housing M 6 POS 5.7mm ST Cable Mount Bag Mega-Fit - Bulk (Alt: 1716920106) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4751 / $0.7612 | Buy Now |
DISTI #
38X3481
|
Avnet Americas | Conn Housing M 6 POS 5.7mm ST Cable Mount Bag Mega-Fit - Bulk (Alt: 38X3481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 58 Partner Stock |
|
$1.0200 / $1.4400 | Buy Now |
DISTI #
171692-0106
|
TTI | Headers & Wire Housings Mega-Fit Recept Hsg 6 ckt V-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 25169 In Stock |
|
$0.4190 / $0.6120 | Buy Now |
DISTI #
1716920106
|
Avnet Americas | Conn Housing M 6 POS 5.7mm ST Cable Mount Bag Mega-Fit - Bulk (Alt: 1716920106) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4751 / $0.7612 | Buy Now |
DISTI #
38X3481
|
Avnet Americas | Conn Housing M 6 POS 5.7mm ST Cable Mount Bag Mega-Fit - Bulk (Alt: 38X3481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 58 Partner Stock |
|
$1.0200 / $1.4400 | Buy Now |
DISTI #
MX-171692-0106
|
TME | Plug, wire-wire/PCB, female, Mega-Fit, 5.7mm, PIN: 6, UL94V-0, 23A Min Qty: 1 | 0 |
|
$0.5740 / $1.2490 | RFQ |
DISTI #
1716920106
|
Avnet Americas | Conn Housing M 6 POS 5.7mm ST Cable Mount Bag Mega-Fit - Bulk (Alt: 1716920106) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4751 / $0.7612 | Buy Now |
DISTI #
38X3481
|
Avnet Americas | Conn Housing M 6 POS 5.7mm ST Cable Mount Bag Mega-Fit - Bulk (Alt: 38X3481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 58 Partner Stock |
|
$1.0200 / $1.4400 | Buy Now |
DISTI #
MOL171692-0106
|
Interstate Connecting Components | MEGA-FIT RECEPTACLE HSG 6 CKT V-0 | 21743200 On Order |
|
$0.4488 / $0.5674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1716920106
Molex
Buy Now
Datasheet
|
Compare Parts:
1716920106
Molex
Rectangular Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):23A | |
Body Breadth | 0.561 inch | |
Body Depth | 0.981 inch | |
Body Length | 0.699 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1716920106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1716920106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10106131-6000001LF | Board Connector, 6 Contact(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 1716920106 vs 10106131-6000001LF |
7946I7-6 | COMBINATION LINE CONNECTOR, RECEPTACLE | TE Connectivity | 1716920106 vs 7946I7-6 |