-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
171706-2-ND
|
DigiKey | CONN MALE TAB HSG 0.25 1POS RED Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
11693 In Stock |
|
$0.1157 / $0.2100 | Buy Now |
DISTI #
171706-2
|
Avnet Americas | AMPIP POD RED FOR 250 FASTON - Bulk (Alt: 171706-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0755 | Buy Now |
DISTI #
571-171706-2
|
Mouser Electronics | Terminals AMPIP POD RED FOR 250 FASTON RoHS: Compliant | 32960 |
|
$0.0740 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0671 | Buy Now |
DISTI #
AMP171706-2
|
Heilind Electronics | AMPIP POD RED FOR 250 FAS | Americas - 0 in Stock |
|
$0.0838 / $0.0851 | Buy Now |
|
Onlinecomponents.com | FASTON 250 INS POD NYLON RED RoHS: Compliant |
35800 Partner Stock |
|
$0.0733 / $0.0783 | Buy Now |
DISTI #
171706-2
|
Avnet Americas | AMPIP POD RED FOR 250 FASTON - Bulk (Alt: 171706-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0755 | Buy Now |
DISTI #
171706-2
|
Avnet Americas | AMPIP POD RED FOR 250 FASTON - Bulk (Alt: 171706-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0755 | Buy Now |
|
Master Electronics | FASTON 250 INS POD NYLON RED RoHS: Compliant |
35800 Partner Stock |
|
$0.0733 / $0.0783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171706-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171706-2
TE Connectivity
Board Connector, 1 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.96 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG |