-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10462-ND
|
DigiKey | CONN ZQSFP+ RCPT CAGE 2X1 76P RA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
893 In Stock |
|
$29.1070 / $35.7700 | Buy Now |
DISTI #
1717221002
|
Avnet Americas | ZQSFP+STACKED 2X1WEMI SPRNG FNGR LP UD - Trays (Alt: 1717221002) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$22.9020 / $39.1195 | Buy Now |
DISTI #
MOL171722-1002
|
Interstate Connecting Components | STACKED 2X1 ZQSFP+ W/2 LIGHT PIPES, METAL EMI GA | 216 |
|
$25.7275 / $27.7694 | Buy Now |
DISTI #
1717221002
|
Avnet Abacus | ZQSFP+STACKED 2X1WEMI SPRNG FNGR LP UD (Alt: 1717221002) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516502957484
|
Chip1Stop | Conn zQSFP+ RCP 76 POS 2.4mm Press Fit RA SMD 76 Terminal 2 Port zQSFP+™ Tray RoHS: Compliant | 864 |
|
$25.5000 / $31.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717221002
Molex
Buy Now
Datasheet
|
Compare Parts:
1717221002
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 1.023 inch | |
Body Depth | 2.89 inch | |
Body Length | 0.757 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | TELCOM, MODULAR | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 6+6 | |
Number of Ports | 2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.7 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | NICKEL SILVER | |
Terminal Length | 0.047 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 76 | |
UL Flammability Code | 94V-0 |