-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A130932CT-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2750 In Stock |
|
$4.8804 / $7.5500 | Buy Now |
DISTI #
1717254-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD T/R - Tape and Reel (Alt: 1717254-4) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.0439 / $4.8663 | Buy Now |
DISTI #
73AJ0334
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 73AJ0334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Ammo Pack | 750 Partner Stock |
|
$7.1800 / $8.2900 | Buy Now |
DISTI #
571-1717254-4
|
Mouser Electronics | DIMM Connectors EMBOS ASSY DDR2 5.2H SODIMM SOCKET 200P RoHS: Compliant | 2671 |
|
$4.1500 / $5.8200 | Buy Now |
DISTI #
73774371
|
RS | EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H, SO DIMM Sockets | TE Connectivity 1717254-4 Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6700 | RFQ |
|
Future Electronics | EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 80Cut Tape/Mini-Reel |
|
$5.7000 / $7.8500 | Buy Now |
|
Future Electronics | EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$4.2400 | Buy Now |
|
Future Electronics | EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Container: Reel | 0Reel |
|
$4.2400 / $4.4200 | Buy Now |
DISTI #
AMP1717254-4
|
Heilind Electronics | EMBOSS ASSY DDR2 SODIMM SOCKET | Americas - 0 in Stock |
|
$5.0397 / $5.1149 | Buy Now |
|
Onlinecomponents.com | EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H RoHS: Compliant |
32 In Stock 2700 On Order |
|
$4.0300 / $4.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717254-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717254-4
TE Connectivity
EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1717254-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1717254-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1717468-4 | SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 6 | TE Connectivity | 1717254-4 vs 1717468-4 |
1565691-1 | SEMI-HARD TRAY ASS'Y FOR DDR S | TE Connectivity | 1717254-4 vs 1565691-1 |