-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 24 Contact(s), Male, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1717394-2-ND
|
DigiKey | CONN HEADER SMD 24POS 2.2MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
454 In Stock |
|
$1.6516 / $2.9300 | Buy Now |
DISTI #
1717394-2
|
Avnet Americas | Conn Wire to Board HDR 24 POS 2.2mm Solder ST SMD Tube - Rail/Tube (Alt: 1717394-2) RoHS: Compliant Min Qty: 455 Package Multiple: 455 Lead time: 13 Weeks, 5 Days Container: Tube | 0 |
|
$1.5561 / $1.8726 | Buy Now |
DISTI #
571-1717394-2
|
Mouser Electronics | Automotive Connectors 0.64 SMD 24POS CAP ASSY V TIN RoHS: Compliant | 544 |
|
$1.7900 / $3.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 455 Package Multiple: 455 Container: Tube | 0Tube |
|
$1.5900 | Buy Now |
DISTI #
AMP1717394-2
|
Heilind Electronics | 0.64 SMD 24POS CAP ASSY V | Americas - 0 in Stock |
|
$1.9393 / $1.9981 | Buy Now |
|
Onlinecomponents.com | 0.64 SMD 24POS CAP ASSY V TIN RoHS: Compliant |
195 In Stock |
|
$1.7300 / $2.6000 | Buy Now |
DISTI #
1717394-2
|
Avnet Americas | Conn Wire to Board HDR 24 POS 2.2mm Solder ST SMD Tube - Rail/Tube (Alt: 1717394-2) RoHS: Compliant Min Qty: 455 Package Multiple: 455 Lead time: 13 Weeks, 5 Days Container: Tube | 0 |
|
$1.5561 / $1.8726 | Buy Now |
DISTI #
1717394-2
|
Avnet Americas | Conn Wire to Board HDR 24 POS 2.2mm Solder ST SMD Tube - Rail/Tube (Alt: 1717394-2) RoHS: Compliant Min Qty: 455 Package Multiple: 455 Lead time: 13 Weeks, 5 Days Container: Tube | 0 |
|
$1.5561 / $1.8726 | Buy Now |
DISTI #
TE Connectivity 1717394-2
|
PEI Genesis | Combination Line Connector 24 | 338 |
|
Buy Now | |
|
Master Electronics | 0.64 SMD 24POS CAP ASSY V TIN RoHS: Compliant |
195 In Stock |
|
$1.7300 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717394-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717394-2
TE Connectivity
Combination Line Connector, 24 Contact(s), Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.63 inch | |
Body Depth | 0.787 inch | |
Body Length | 0.638 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |