-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139156-ND
|
DigiKey | CONN HDR 8POS 2.50MM R/A SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1121 In Stock |
|
$1.2351 / $1.8900 | Buy Now |
DISTI #
1717445-6
|
Avnet Americas | PLUG ASSY 8POS.GRAY,2.5MM PITCH BATTERY - Bulk (Alt: 1717445-6) RoHS: Compliant Min Qty: 9504 Package Multiple: 1584 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3677 | Buy Now |
DISTI #
571-1717445-6
|
Mouser Electronics | Power to the Board PLG ASY 8POS,2.5MM PITCH BAT RoHS: Compliant | 2324 |
|
$1.2300 / $1.8900 | Buy Now |
DISTI #
73774372
|
RS | PLUG ASSY 8POS.GRAY,2.5MM PITCH BATTERY, DC Jack Connectors | TE Connectivity 1717445-6 Min Qty: 9504 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 | RFQ |
|
Future Electronics | PLUG ASSY 8POS.GRAY,2.5MM PITCH BATTERY RoHS: Compliant pbFree: Yes Min Qty: 9504 Package Multiple: 66 Lead time: 2 Weeks Container: Tray | 0Tray |
|
$1.2100 | Buy Now |
DISTI #
AMP1717445-6
|
Heilind Electronics | PLUG ASSY 8POS.GRAY,2.5MM PITC | Americas - 0 in Stock |
|
$1.2402 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY 8POS.GRAY,2.5MM PITCH BATTERY RoHS: Compliant | 0 |
|
$1.0800 / $3.0400 | Buy Now |
DISTI #
1717445-6
|
TTI | Power to the Board PLG ASY 8POS,2.5MM PITCH BAT Min Qty: 9504 Package Multiple: 66 Container: Tray | Americas - 0 |
|
$1.4100 | Buy Now |
DISTI #
AMP1717445-6
|
Interstate Connecting Components | PLUG ASSY 8POS.GRAY,2.5MM PITC | 0 |
|
$1.2402 | Buy Now |
DISTI #
1717445-6
|
Avnet Abacus | PLUG ASSY 8POS.GRAY,2.5MM PITCH BATTERY (Alt: 1717445-6) RoHS: Compliant Min Qty: 9504 Package Multiple: 1584 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy