-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1717478-1) REC. ASSEMBLY 8POS. 2.5MM PITCH BATTERY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J0655
|
Newark | Rec. Assembly 8Pos. 2.5Mm Pitch Battery Rohs Compliant: Yes |Amp Te Connectivity 1717478-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8000 | Buy Now |
DISTI #
A118290-ND
|
DigiKey | CONN RCPT 8POS 2.50MM PCB SLDR Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2339 In Stock |
|
$1.8800 / $2.8900 | Buy Now |
DISTI #
1717478-1
|
Avnet Americas | Conn Battery Interconnect RCP 8 POS 2.5mm ST Thru-Hole 1Port - Trays (Alt: 1717478-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 2400 Factory Stock |
|
$1.6140 / $1.8223 | Buy Now |
DISTI #
571-1717478-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC. ASSEMBLY 8POS. 2.5MM PITCH BATTERY RoHS: Compliant | 1199 |
|
$1.8800 / $2.8100 | Buy Now |
|
Future Electronics | REC. ASSEMBLY 8POS. 2.5MM PITCH BATTERY RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0Tray |
|
$1.6200 | Buy Now |
DISTI #
AMP1717478-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.9141 / $1.9427 | Buy Now | |
|
Onlinecomponents.com | REC. ASSEMBLY 8POS. 2.5MM PITCH BATTERY RoHS: Compliant | 2400 Factory Stock |
|
$1.6200 / $4.4300 | Buy Now |
DISTI #
1717478-1
|
Avnet Americas | Conn Battery Interconnect RCP 8 POS 2.5mm ST Thru-Hole 1Port - Trays (Alt: 1717478-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 2400 Factory Stock |
|
$1.6140 / $1.8223 | Buy Now |
DISTI #
1717478-1
|
Avnet Americas | Conn Battery Interconnect RCP 8 POS 2.5mm ST Thru-Hole 1Port - Trays (Alt: 1717478-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 2400 Factory Stock |
|
$1.6140 / $1.8223 | Buy Now |
DISTI #
AMP1717478-1
|
Interstate Connecting Components | 0 |
|
$1.9141 / $1.9427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717478-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717478-1
TE Connectivity
(1717478-1) REC. ASSEMBLY 8POS. 2.5MM PITCH BATTERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |