Part Details for 1717501022 by Molex
Overview of 1717501022 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1717501022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1717501022-ND
|
DigiKey | IMPEL 2PX12C DC ASSY - UNGD Min Qty: 165 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0350 | Buy Now |
DISTI #
1717501022
|
Avnet Americas | MLX1717501022 (Alt: 1717501022) RoHS: Compliant Min Qty: 165 Package Multiple: 165 Lead time: 9 Weeks, 0 Days | 1815 Factory Stock |
|
$9.7772 / $16.8737 | Buy Now |
DISTI #
1717501022
|
Avnet Americas | MLX1717501022 (Alt: 1717501022) RoHS: Compliant Min Qty: 165 Package Multiple: 165 Lead time: 9 Weeks, 0 Days | 1815 Factory Stock |
|
$9.7772 / $16.8737 | Buy Now |
DISTI #
1717501022
|
Avnet Americas | MLX1717501022 (Alt: 1717501022) RoHS: Compliant Min Qty: 165 Package Multiple: 165 Lead time: 9 Weeks, 0 Days | 1815 Factory Stock |
|
$9.7772 / $16.8737 | Buy Now |
Part Details for 1717501022
1717501022 CAD Models
1717501022 Part Data Attributes
|
1717501022
Molex
Buy Now
Datasheet
|
Compare Parts:
1717501022
Molex
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | IMPEL, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 171745-1208 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1717501022
This table gives cross-reference parts and alternative options found for 1717501022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1717501022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/166C12X1 | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | 1717501022 vs M55302/166C12X1 |
85758-1301LF | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1717501022 vs 85758-1301LF |
88945-112 | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 1717501022 vs 88945-112 |
M55302/168C12Z1 | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | 1717501022 vs M55302/168C12Z1 |
1F120485-S202 | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | 1717501022 vs 1F120485-S202 |
ESQT-112-02-GF-Q-310 | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 1717501022 vs ESQT-112-02-GF-Q-310 |
ESQT-112-02-G-Q-800 | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1717501022 vs ESQT-112-02-G-Q-800 |
HM1S42FER000H6 | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 1717501022 vs HM1S42FER000H6 |
HM1F42TBP000H6 | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1717501022 vs HM1F42TBP000H6 |