1717674-1
TE Connectivity
Description: CAP ASSY,4P,BRACKET REVERSE TY

Overview of 1717674-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 21 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1717674-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ4106
Newark Automotive Conn Cap Assy 4P Bracket Reverse Type |Amp Te Connectivity 1717674-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 22692
  • 1 $4.2100
  • 10 $3.5900
  • 25 $3.5000
  • 50 $3.4200
  • 100 $3.3400
  • 500 $2.7800
$2.7800 / $4.2100 Buy Now
DISTI # 98AC4909
Newark Cap Assy,4P, bracket Reverse Ty Rohs Compliant: Yes |Amp Te Connectivity 1717674-1 RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.0100
  • 500 $2.7600
  • 1,000 $2.5300
  • 2,500 $2.4100
$2.4100 / $3.0100 Buy Now
DISTI # 20T9518
Newark Cap Assy,4P, bracket Reverse Ty |Amp Te Connectivity 1717674-1 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $2.3900
$2.3900 Buy Now
DISTI # 1717674-1-ND
DigiKey CONN ML HSG 4POS 5.30MM Min Qty: 1 Lead time: 25 Weeks Container: Bag 3490
In Stock
  • 1 $4.0500
  • 10 $3.6120
  • 25 $3.5932
  • 50 $3.5564
  • 100 $3.2062
  • 250 $3.1878
  • 500 $2.9482
  • 1,000 $2.6350
  • 2,500 $2.4323
$2.4323 / $4.0500 Buy Now
DISTI # 1717674-1
Avnet Americas Conn Housing RCP 4 POS 4.5mm Crimp ST Cable Mount - Bag (Alt: 1717674-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 350 Lead time: 22 Weeks, 1 Days Container: Bag 0
  • 3,500 $2.3183
$2.3183 Buy Now
DISTI # 571-1717674-1
Mouser Electronics Automotive Connectors CAP ASSY 4P BRACKET REVERSE TYPE ATAC CO RoHS: Compliant 1059
  • 1 $4.0500
  • 10 $3.3900
  • 100 $3.2100
  • 175 $2.9400
  • 525 $2.6300
  • 1,050 $2.4300
  • 2,625 $2.4100
$2.4100 / $4.0500 Buy Now
Future Electronics 4 Position Dual Row 4.5 mm 250 V Male Terminal Wire-to-Wire Housing RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 350 Lead time: 22 Weeks Container: Box 0
Box
  • 350 $2.3900
$2.3900 Buy Now
Future Electronics 4 Position Dual Row 4.5 mm 250 V Male Terminal Wire-to-Wire Housing RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 350 Lead time: 22 Weeks Container: Box 0
Box
  • 350 $2.3900
$2.3900 Buy Now
DISTI # AMP1717674-1
Heilind Electronics   Americas - 0 in Stock
2625 On Order
  • 3,500 $2.6830
$2.6830 Buy Now
Onlinecomponents.com CAP ASSY,4P,BRACKET REVERSE TY RoHS: Compliant 22692 Partner Stock
  • 10 $3.5100
  • 250 $2.9300
  • 500 $2.7700
  • 875 $2.5200
  • 1,750 $2.4200
  • 2,625 $2.3900
  • 3,500 $2.3500
$2.3500 / $3.5100 Buy Now
Onlinecomponents.com CAP ASSY,4P,BRACKET REVERSE TY RoHS: Compliant 0
  • 5 $7.9800
  • 25 $6.4400
  • 50 $5.3600
  • 100 $5.1100
  • 250 $4.4100
  • 500 $3.1000
  • 1,000 $2.8200
  • 2,500 $2.4600
$2.4600 / $7.9800 Buy Now
DISTI # 68457550
Verical Conn Housing RCP 4 POS 4.5mm Crimp ST Cable Mount Red Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 Americas - 20708
  • 1 $2.6100
  • 150 $2.5600
  • 300 $2.5200
  • 550 $2.4600
  • 3,500 $2.4100
  • 10,000 $2.1500
$2.1500 / $2.6100 Buy Now
DISTI # 26651844
Verical Conn Housing RCP 4 POS 4.5mm Crimp ST Cable Mount Red Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 Americas - 1984
  • 1 $2.6100
  • 150 $2.5600
  • 300 $2.5200
  • 550 $2.4600
  • 3,500 $2.4100
  • 10,000 $2.1500
$2.1500 / $2.6100 Buy Now
DISTI # 1717674-1
TTI Automotive Connectors CAP ASSY 4P BRACKET REVERSE TYPE ATAC CO RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 500 Container: Each Americas - 0
  • 3,500 $2.3900
  • 10,000 $2.2100
$2.2100 / $2.3900 Buy Now
DISTI # 17176741-TEC
TME 1717674-1 Min Qty: 13 22692
  • 13 $3.2492
  • 150 $2.8629
  • 300 $2.8185
  • 550 $2.7585
  • 3,500 $2.6985
  • 10,000 $2.4114
$2.4114 / $3.2492 Buy Now
DISTI # AMP1717674-1
Interstate Connecting Components   0
875 On Order
  • 3,500 $2.6830
$2.6830 Buy Now
Chip 1 Exchange INSTOCK 15849
RFQ
DISTI # 1717674-1
Avnet Abacus Conn Housing RCP 4 POS 4.5mm Crimp ST Cable Mount (Alt: 1717674-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 350 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114403723430
Chip1Stop Connector Discrete Wire Housing RoHS: Compliant 22692
  • 30 $2.9500
  • 150 $2.8800
  • 300 $2.8300
  • 550 $2.6000
  • 3,500 $2.4000
  • 10,000 $1.9000
$1.9000 / $2.9500 Buy Now
Master Electronics CAP ASSY,4P,BRACKET REVERSE TY RoHS: Compliant 22692 Partner Stock
  • 10 $3.5100
  • 250 $2.9300
  • 500 $2.7700
  • 875 $2.5200
  • 1,750 $2.4200
  • 2,625 $2.3900
  • 3,500 $2.3500
$2.3500 / $3.5100 Buy Now
Master Electronics CAP ASSY,4P,BRACKET REVERSE TY RoHS: Compliant 0
  • 5 $7.9800
  • 25 $6.4400
  • 50 $5.3600
  • 100 $5.1100
  • 250 $4.4100
  • 500 $3.1000
  • 1,000 $2.8200
  • 2,500 $2.4600
$2.4600 / $7.9800 Buy Now

CAD Models for 1717674-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1717674-1 by TE Connectivity

1717674-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
22 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
1.872 inch
Body Depth
0.883 inch
Body Length
0.968 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
13A
Mating Contact Row Spacing
0.177 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
5.3 mm
Total Number of Contacts
4
UL Flammability Code
94-HB
Want to compare parts?
  1. 1717674-1
    TE Connectivity
    CAP ASSY,4P,BRACKET REVERSE TY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1717674-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1717674-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1717674-1 would you like to use for your alert(s)?
  • Please alert me when 1717674-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1717674-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1717674-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1717674-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1717674-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1717674-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: