-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ASSY,6P,BRACKET REVERSE TY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1717675-1-ND
|
DigiKey | CONN RCPT HSG 6POS 4.50MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2410 In Stock |
|
$2.9176 / $4.4800 | Buy Now |
DISTI #
571-1717675-1
|
Mouser Electronics | Automotive Connectors CAP ASSY,6P BRACKET REVERSE TY RoHS: Compliant | 1635 |
|
$2.9100 / $4.4800 | Buy Now |
DISTI #
70270833
|
RS | CAP ASSY,6P, BRACKET REVERSE TY | TE Connectivity 1717675-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9000 / $5.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Bag | 0Bag |
|
$2.5500 | Buy Now |
DISTI #
AMP1717675-1
|
Heilind Electronics | CAP ASSY,6P,BRACKET REVER | Americas - 0 in Stock |
|
$2.9917 | Buy Now |
|
Onlinecomponents.com | CAP ASSY,6P,BRACKET REVERSE TY | 0 |
|
$2.7400 / $8.9000 | Buy Now |
|
Onlinecomponents.com | CAP ASSY,6P,BRACKET REVERSE TY RoHS: Compliant |
1794 Partner Stock 4108 Factory Stock |
|
$2.5600 / $3.1200 | Buy Now |
DISTI #
1717675-1
|
TTI | Automotive Connectors CAP ASSY,6P BRACKET REVERSE TY Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$2.7700 / $2.8800 | Buy Now |
|
Master Electronics | CAP ASSY,6P,BRACKET REVERSE TY | 0 |
|
$2.7400 / $8.9000 | Buy Now |
|
Master Electronics | CAP ASSY,6P,BRACKET REVERSE TY RoHS: Compliant |
1794 Partner Stock 4108 Factory Stock |
|
$2.5600 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717675-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717675-1
TE Connectivity
CAP ASSY,6P,BRACKET REVERSE TY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.872 inch | |
Body Depth | 1.05 inch | |
Body Length | 0.968 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94-HB |