-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141429-ND
|
DigiKey | CONN RCPT HSG 12POS 4.50MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
170 In Stock |
|
$6.9478 / $10.3700 | Buy Now |
DISTI #
1717677-1
|
Avnet Americas | Conn Housing RCP 12 POS 4.5mm ST Cable Mount Bag - Bag (Alt: 1717677-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 6 Days Container: Bag | 0 |
|
$5.7980 / $6.9772 | Buy Now |
DISTI #
571-1717677-1
|
Mouser Electronics | Automotive Connectors CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C RoHS: Compliant | 97 |
|
$6.9400 / $10.3700 | Buy Now |
DISTI #
71336108
|
RS | CAP ASSY,12P, BRACKET REVERSE TYPE, ATAC C | TE Connectivity 1717677-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8700 / $14.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$6.1500 | Buy Now |
DISTI #
AMP1717677-1
|
Heilind Electronics | CAP ASSY,12P,BRACKET REVE | Americas - 0 in Stock |
|
$4.4179 / $7.4447 | Buy Now |
|
Onlinecomponents.com | CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C | 0 |
|
$6.6100 / $10.4200 | Buy Now |
|
Onlinecomponents.com | CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C RoHS: Compliant |
44 In Stock |
|
$6.6300 / $8.8300 | Buy Now |
DISTI #
1717677-1
|
TTI | Automotive Connectors CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 175 In Stock |
|
$6.8300 / $7.8500 | Buy Now |
DISTI #
1717677-1
|
Avnet Americas | Conn Housing RCP 12 POS 4.5mm ST Cable Mount Bag - Bag (Alt: 1717677-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 6 Days Container: Bag | 0 |
|
$5.7980 / $6.9772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717677-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717677-1
TE Connectivity
CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.872 inch | |
Body Depth | 1.055 inch | |
Body Length | 1.48 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |