-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 118 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Card Edge SKT 118 POS 0.8mm Solder ST Thru-Hole EdgeLine® Tube RoHS: Compliant |
458 Partner Stock |
|
$11.1100 / $17.2900 | Buy Now |
|
Bristol Electronics | 441 |
|
RFQ | ||
|
Quest Components | 352 |
|
$10.0096 / $14.0760 | Buy Now | |
DISTI #
Molex 171774-2118
|
PEI Genesis | Card Edge Connector | 483 |
|
Buy Now | |
|
Master Electronics | Conn Card Edge SKT 118 POS 0.8mm Solder ST Thru-Hole EdgeLine® Tube RoHS: Compliant |
458 Partner Stock |
|
$11.1100 / $17.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171774-2118
Molex
Buy Now
Datasheet
|
Compare Parts:
171774-2118
Molex
Card Edge Connector, 118 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | HOLE .055-.063 | |
Body Breadth | 0.329 inch | |
Body Length | 2.255 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 118 |
This table gives cross-reference parts and alternative options found for 171774-2118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171774-2118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3241-941 | HEADER CONNECTOR,HYBRID,RECEPT,164+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 171774-2118 vs 40-3241-941 |
CFS09-37-B2-C-A-B | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 171774-2118 vs CFS09-37-B2-C-A-B |
CFS09-37-B1-B-A-G | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 171774-2118 vs CFS09-37-B1-B-A-G |
40-3241-141 | HEADER CONNECTOR,HYBRID,RECEPT,164+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 171774-2118 vs 40-3241-141 |
CFS09-37-B2-C-A-G | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 171774-2118 vs CFS09-37-B2-C-A-G |
CFS09-37-B1-A-A-G | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 171774-2118 vs CFS09-37-B1-A-A-G |
CFS09-37-B2-B-A-G | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 171774-2118 vs CFS09-37-B2-B-A-G |
CFS09-37-B1-B-A-B | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 171774-2118 vs CFS09-37-B1-B-A-B |
CFS09-37-B2-A-A-B | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 171774-2118 vs CFS09-37-B2-A-A-B |
40-3240-941 | HEADER CONNECTOR,HYBRID,RECEPT,164+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 171774-2118 vs 40-3240-941 |