-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1717832-2) MINI PCI EXPRESS EMBOSS TAPE LATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125031CT-ND
|
DigiKey | LATCH 52POS MINI PCI Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
3521 In Stock |
|
$0.7845 / $1.6800 | Buy Now |
DISTI #
1717832-2
|
Avnet Americas | Latch for 52 Position Mini PCIe Connectors Thermoplastic Black - Tape and Reel (Alt: 1717832-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.7908 / $0.8661 | Buy Now |
DISTI #
571-1717832-2
|
Mouser Electronics | Memory Card Connectors MINI PCI EXPRESS EMBOSS TAPE LATCH RoHS: Not Compliant | 0 |
|
$0.8230 | Order Now |
DISTI #
73774378
|
RS | MINI PCI EXPRESS EMBOSS TAPE LATCH, Mini PCI Express and mSATA | TE Connectivity 1717832-2 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 | RFQ |
|
Future Electronics | 52 Position Latch Connector for PCI Express Mini Card RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7390 | Buy Now |
DISTI #
AMP1717832-2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | MINI PCI EXPRESS EMBOSS TAPE LATCH RoHS: Compliant |
8000 In Stock |
|
$0.8580 / $1.0160 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
1717832-2
|
TTI | Memory Card Connectors MINI PCI EXPRESS EMBOSS TAPE LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.8100 | Buy Now |
DISTI #
1717832-2
|
Avnet Americas | Latch for 52 Position Mini PCIe Connectors Thermoplastic Black - Tape and Reel (Alt: 1717832-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.7908 / $0.8661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717832-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717832-2
TE Connectivity
(1717832-2) MINI PCI EXPRESS EMBOSS TAPE LATCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |