-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1717840-2) 2MM BATTERY PLUG ASSY 2 LONG PIN W/NUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1717840-2-ND
|
DigiKey | CONN HDR 10POS 2.00MM R/A SLDR Min Qty: 35 Lead time: 52 Weeks Container: Box MARKETPLACE PRODUCT |
8487 In Stock |
|
$1.4600 / $2.0200 | Buy Now |
DISTI #
1717840-2-ND
|
DigiKey | CONN HDR 10POS 2.00MM R/A SLDR Min Qty: 35 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7603 | Buy Now |
DISTI #
1717840-2
|
Avnet Americas | Conn Battery Interconnect PL 10 POS Solder RA Thru-Hole 1Port - Bulk (Alt: 1717840-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Container: Bulk | 0 |
|
$1.6373 / $1.8485 | Buy Now |
DISTI #
571-1717840-2
|
Mouser Electronics | Heavy Duty Power Connectors 2 LONG P 2MM BATTERY PLUG ASSY W/NUT RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 2400 Container: Tray | 0Tray |
|
$1.5600 | Buy Now |
DISTI #
AMP1717840-2
|
Heilind Electronics | 2MM BATTERY PLUG ASSY 2 LONG PIN W/NUT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MM BATTERY PLUG ASSY 2 LONG PIN W/NUT RoHS: Compliant |
8487 Partner Stock |
|
$1.3500 / $2.1500 | Buy Now |
|
Quest Components | 96 |
|
$1.8080 / $3.6160 | Buy Now | |
DISTI #
1717840-2
|
Avnet Americas | Conn Battery Interconnect PL 10 POS Solder RA Thru-Hole 1Port - Bulk (Alt: 1717840-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Container: Bulk | 0 |
|
$1.6373 / $1.8485 | Buy Now |
DISTI #
1717840-2
|
Avnet Americas | Conn Battery Interconnect PL 10 POS Solder RA Thru-Hole 1Port - Bulk (Alt: 1717840-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Container: Bulk | 0 |
|
$1.6373 / $1.8485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717840-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717840-2
TE Connectivity
(1717840-2) 2MM BATTERY PLUG ASSY 2 LONG PIN W/NUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |