-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5807
|
Newark | Automotive Conn Cap Assy,12P,bracket Reverse |Amp Te Connectivity 1717934-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$4.9100 | Buy Now |
DISTI #
1717934-4-ND
|
DigiKey | CONN RCPT HSG 12POS 4.50MM Min Qty: 1200 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2452 | Buy Now |
DISTI #
1717934-4
|
Avnet Americas | CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C - Bag (Alt: 1717934-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bag | 1860 Factory Stock |
|
$3.6704 / $4.1440 | Buy Now |
DISTI #
571-1717934-4
|
Mouser Electronics | Automotive Connectors CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Container: Bag | 0Bag |
|
$3.7000 | Buy Now |
DISTI #
AMP1717934-4
|
Heilind Electronics | CAP ASSY,12P,BRACKET REVERSE T | Americas - 0 in Stock |
|
$4.3529 / $4.4180 | Buy Now |
|
Onlinecomponents.com | CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C | 0 |
|
$4.0000 / $10.4200 | Buy Now |
|
Onlinecomponents.com | CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C RoHS: Compliant |
24 Partner Stock 1860 Factory Stock |
|
$3.5300 / $5.3100 | Buy Now |
DISTI #
1717934-4
|
Avnet Americas | CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C - Bag (Alt: 1717934-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bag | 1860 Factory Stock |
|
$3.6704 / $4.1440 | Buy Now |
DISTI #
1717934-4
|
Avnet Americas | CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C - Bag (Alt: 1717934-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bag | 1860 Factory Stock |
|
$3.6704 / $4.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717934-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717934-4
TE Connectivity
CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.872 inch | |
Body Depth | 1.055 inch | |
Body Length | 1.48 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 4.5 mm |