-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 POS. TAB 2.8MM HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1718050-1-ND
|
DigiKey | 2 POS. TAB 2.8MM HSG Min Qty: 1250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2188 | Buy Now |
DISTI #
1718050-1
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount - Bag (Alt: 1718050-1) Min Qty: 1250 Package Multiple: 1250 Container: Bag | 0 |
|
$0.1990 / $0.2247 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1250 Package Multiple: 1250 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.1934 | Buy Now |
DISTI #
AMP1718050-1
|
Heilind Electronics | 2 POS. TAB 2.8MM HSG | Americas - 0 in Stock |
|
$0.2360 / $0.2548 | Buy Now |
|
Onlinecomponents.com | 2 POS. TAB 2.8MM HSG RoHS: Compliant | 0 |
|
$0.2164 / $0.3290 | Buy Now |
DISTI #
AMP1718050-1
|
Interstate Connecting Components | 2 POS. TAB 2.8MM HSG | 0 |
|
$0.2360 / $0.2548 | Buy Now |
DISTI #
1718050-1
|
Avnet Abacus | (Alt: 1718050-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 1250 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2 POS. TAB 2.8MM HSG RoHS: Compliant | 0 |
|
$0.2164 / $0.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718050-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1718050-1
TE Connectivity
2 POS. TAB 2.8MM HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.486 inch | |
Body Depth | 1.358 inch | |
Body Length | 0.961 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
UL Flammability Code | 94V-2 |