-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,PLUG,4 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6993
|
Newark | Conn, Header, 4Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Molex 171813-0004 (Alternate Part Number: 887191375311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13368 |
|
$0.5350 / $0.8160 | Buy Now |
DISTI #
06X9764
|
Newark | Connector, Header, 4Pos, 1Row, 3.96Mm, Connector Systems:Board-To-Board, Power, Signal, Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight Rohs Compliant: Yes |Molex 171813-0004 (Alternate Part Number: 887191375311 Min Qty: 3450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 | Buy Now |
DISTI #
538-171813-0004
|
Mouser Electronics | Headers & Wire Housings KK Hdr Vrt 4 Ckt 3.96mm Pitch Sn RoHS: Compliant | 215 |
|
$0.3000 / $0.7100 | Buy Now |
DISTI #
MOL171813-0004
|
Heilind Electronics | KK RPC 100 HDR FRLK VERT 04 CKT TIN | Americas - 0 in Stock |
|
$0.3069 / $0.4018 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
10488 Partner Stock |
|
$0.2795 / $0.3774 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
10488 Partner Stock |
|
$0.2795 / $0.3774 | Buy Now |
DISTI #
10152688
|
TestEquity LLC | Molex 171813-0004 3.96mm Pitch, KK 396 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 17.02mm, Bag, 4 Circuits, without Pegs | 10488 |
|
$0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171813-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
171813-0004
Molex
HEADER CONNECTOR,PCB MNT,PLUG,4 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3.892 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.092 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .9452 N |
This table gives cross-reference parts and alternative options found for 171813-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171813-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1718132004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | Molex | 171813-0004 vs 1718132004 |
1718130004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | Molex | 171813-0004 vs 1718130004 |