-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1718133011-ND
|
DigiKey | CONN HEADER VERT 11POS 3.96MM Min Qty: 200 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1048 | Buy Now |
DISTI #
1718133011
|
Avnet Americas | KK RPC 156 Hdr Assy FrLk 11 Ckt Tin T&R - Bulk (Alt: 1718133011) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$3.5076 / $5.6880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718133011
Molex
Buy Now
Datasheet
|
Compare Parts:
1718133011
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |