-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7304
|
Newark | Kk Rpc 156 Hdr Assy Frlk Ra 10 Ckt 15Au |Molex 171814-1010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 369 |
|
$4.3400 / $5.7700 | Buy Now |
DISTI #
06X9803
|
Newark | Kk Rpc 156 Hdr Assy Frlk Ra 10 Ckt 15Au |Molex 171814-1010 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.3400 | Buy Now |
DISTI #
1718141010
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder RA Thru-Hole Bag (Alt: 1718141010) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | 0 |
|
$2.9829 / $4.7843 | Buy Now |
DISTI #
538-171814-1010
|
Mouser Electronics | Headers & Wire Housings KK Hdr RA 10 Ckt 3.96mm Pitch 15um Au RoHS: Compliant | 294 |
|
$4.0000 / $5.4400 | Buy Now |
DISTI #
MOL171814-1010
|
Heilind Electronics | KK RPC 156 HDR ASSY FRLK RA 1 CKT 15AU | Americas - 0 in Stock |
|
$2.8119 | Buy Now |
|
Onlinecomponents.com | Connector Header - Right Angle - 10 Position - 0.156" (3.96mm) Pitch - Through Hole. RoHS: Compliant |
369 Partner Stock |
|
$2.8100 / $4.0100 | Buy Now |
DISTI #
1718141010
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder RA Thru-Hole Bag (Alt: 1718141010) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | 0 |
|
$2.9829 / $4.7843 | Buy Now |
DISTI #
4250981
|
Farnell | CONN, R/A HEADER, 10POS, 1ROW, 3.96MM/TH RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 200 |
|
$4.2951 | Buy Now |
|
Master Electronics | Connector Header - Right Angle - 10 Position - 0.156" (3.96mm) Pitch - Through Hole. RoHS: Compliant |
369 Partner Stock |
|
$2.8100 / $4.0100 | Buy Now |
DISTI #
10152711
|
TestEquity LLC | Molex 171814-1010 3.96mm Pitch, KK 396 RPC Wire-to-Board Right-Angle Header with Friction Lock, 15um Gold (Au) Plating, Bag, 10 Circuits | 369 |
|
$4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171814-1010
Molex
Buy Now
Datasheet
|
Compare Parts:
171814-1010
Molex
HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex |