Part Details for 171814-2008 by Molex
Overview of 171814-2008 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171814-2008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH2821
|
Newark | Kk Rpc 156 Hdr Assy Frlk Ra 08 Ckt 30Au |Molex 171814-2008 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
1718142008
|
Avnet Americas | Connector Wire to Board Header 8 Position 3.96mm Solder Right Angle Through Hole Bulk (Alt: 1718142008) Min Qty: 1200 Package Multiple: 1200 | 0 |
|
RFQ | |
DISTI #
538-171814-2008
|
Mouser Electronics | Headers & Wire Housings KK RPC 156 Hdr FrLk RA 8Ckt 30Au RoHS: Compliant | 0 |
|
$2.2000 / $2.3600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.9500 / $2.2700 | Buy Now | |
DISTI #
1718142008
|
Avnet Americas | Connector Wire to Board Header 8 Position 3.96mm Solder Right Angle Through Hole Bulk (Alt: 1718142008) Min Qty: 1200 Package Multiple: 1200 | 0 |
|
RFQ |