-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8 SOCKET HSG 10POS. ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1718156-2
|
Heilind Electronics | AMP MCP 2.8 SOCKET HSG 10POS. | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1718156-2
|
Interstate Connecting Components | AMP MCP 2.8 SOCKET HSG 10POS. | 0 |
|
Buy Now | |
DISTI #
1718156-2
|
Avnet Abacus | Conn Housing F 10 POS 5mm ST Cable Mount (Alt: 1718156-2) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718156-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1718156-2
TE Connectivity
AMP MCP 2.8 SOCKET HSG 10POS. ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.339 inch | |
Body Depth | 1.319 inch | |
Body Length | 2.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94-HB |