-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4CIR EIS REC HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A121828-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25032 In Stock |
|
$0.1181 / $0.2700 | Buy Now |
DISTI #
171822-4
|
Avnet Americas | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 171822-4) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1249 | Buy Now |
DISTI #
95F1813
|
Avnet Americas | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 95F1813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 17 Partner Stock |
|
$0.1400 | Buy Now |
DISTI #
571-1718224
|
Mouser Electronics | Headers & Wire Housings 4P 2.5MM HOUSING RoHS: Compliant | 46226 |
|
$0.1350 / $0.3500 | Buy Now |
DISTI #
70087273
|
RS | Hsg, Rect, Wire to Board, Cable Socket,4 Cont, EI Series,0.098" Pin-Spng, Straight | TE Connectivity 171822-4 RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 / $0.2000 | RFQ |
|
Future Electronics | 4 Position Polarized Crimp Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 55000Bulk |
|
$0.0590 / $0.0684 | Buy Now |
DISTI #
AMP171822-4
|
Heilind Electronics | 4CIR EIS REC HSG | Americas - 4041 in Stock |
|
$0.1407 / $0.1779 | Buy Now |
|
Onlinecomponents.com | EIS REC. HSG 4P-NATURAL RoHS: Compliant |
78685 In Stock |
|
$0.0986 / $0.1508 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Bristol Electronics | 95 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171822-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171822-4
TE Connectivity
4CIR EIS REC HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170263-1; 170262-1; 170205-1; 170204-1; 170263-2; 170262-2; 170205-2; 170204-2; 170263-3; 170262-4; 170205-3; 170204-4 | |
Body Breadth | 0.228 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.469 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |