-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1,5MM PIN HSG 5-7 POS ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106636-ND
|
DigiKey | CONN RCPT HSNG MALE 7POS PNL MNT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
23388 In Stock |
|
$1.8417 / $3.4100 | Buy Now |
DISTI #
2266-1718230-1-ND
|
DigiKey | CONN RCPT HSNG MALE 7POS PNL MNT Min Qty: 1 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
371 In Stock |
|
$1.8400 / $2.2300 | Buy Now |
DISTI #
1718230-1
|
Avnet Americas | Conn Housing RCP 7 POS Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1718230-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 21 Weeks, 0 Days Container: Bulk | 27561 Factory Stock |
|
$1.5939 / $1.9180 | Buy Now |
DISTI #
571-1718230-1
|
Mouser Electronics | Automotive Connectors HSG SKT 007P F/H BLK RoHS: Compliant | 5343 |
|
$1.4600 / $3.1100 | Buy Now |
|
Future Electronics | 7 Position 1.5 mm Locking Latch Pin Housing Connector System RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Box | 450Box |
|
$1.6300 / $1.6900 | Buy Now |
DISTI #
AMP1718230-1
|
Heilind Electronics | 15MM PIN HSG 5-7 POS ASSY | Americas - 0 in Stock |
|
$2.0160 / $2.5486 | Buy Now |
|
Onlinecomponents.com | 1,5MM PIN HSG 5-7 POS ASSY | 0 |
|
$1.8000 / $5.3200 | Buy Now |
|
Onlinecomponents.com | 1,5MM PIN HSG 5-7 POS ASSY RoHS: Compliant |
8269 In Stock 27561 Factory Stock |
|
$1.2500 / $2.8400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
1718230-1
|
TTI | Automotive Connectors HSG SKT 007P F/H BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 9293 In Stock |
|
$1.2900 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718230-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1718230-1
TE Connectivity
1,5MM PIN HSG 5-7 POS ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.732 inch | |
Body Depth | 1.546 inch | |
Body Length | 1.546 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 48 V | |
Terminal Pitch | 11.4 mm |