-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 POS EIS POST HDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A105177-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16746 In Stock |
|
$0.1503 / $0.3200 | Buy Now |
DISTI #
171825-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 171825-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 33965 |
|
$0.0651 | Buy Now |
DISTI #
25H7344
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 25H7344) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 3069 Partner Stock |
|
$0.1940 / $0.3500 | Buy Now |
DISTI #
571-171825-2
|
Mouser Electronics | Headers & Wire Housings 2 POS POST HDR 2.5mm RoHS: Compliant | 13765 |
|
$0.1220 / $0.3100 | Buy Now |
DISTI #
70284802
|
RS | EI Series, 2.5mm Pitch 2 Way 1 Row Straight PCB Header, Solder Termination | TE Connectivity 171825-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 / $0.3140 | RFQ |
|
Future Electronics | 2 POS EIS POST HDR RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 28000 Container: Bag | 0Bag |
|
$0.1010 | Buy Now |
|
Future Electronics | 2 POS EIS POST HDR RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1010 | Buy Now |
DISTI #
AMP171825-2
|
Heilind Electronics | 2 POS EIS POST HDR | Americas - 11250 in Stock |
|
$0.1138 / $0.1268 | Buy Now |
|
Onlinecomponents.com | 2 POS EIS POST HDR RoHS: Compliant |
42551 In Stock |
|
$0.0825 / $0.0979 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171825-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171825-2
TE Connectivity
2 POS EIS POST HDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.209 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 171825-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171825-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-171825-2 | V-TYPE E.I.S.CONN. 2P ASSY | TE Connectivity | 171825-2 vs 4-171825-2 |