-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3638
|
Newark | Wire-To-Board Connector, Ei Series, Through Hole, Header, 4, 2.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 171825-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4306 |
|
$0.1790 / $0.2640 | Buy Now |
DISTI #
98B6034
|
Newark | Wire-Board Connector Header, 4 Position, 2.5Mm, Product Range:Ei Series, No. Of Contacts:4Contacts, Gender:Header, Pitch Spacing:2.5Mm, Contact Termination Type:Solder, No. Of Rows:1Rows, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 171825-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5376 |
|
$0.0820 | Buy Now |
DISTI #
84AC3493
|
Newark | 171825-4 - Type V Eis Connector 4P Assy Rohs Compliant: Yes |Amp Te Connectivity 171825-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.3280 | Buy Now |
DISTI #
A106197-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6525 In Stock |
|
$0.1189 / $0.2700 | Buy Now |
DISTI #
171825-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 171825-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 29800 |
|
$0.0950 | Buy Now |
DISTI #
98B6034
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 98B6034) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 5376 Partner Stock |
|
$0.1890 / $0.3010 | Buy Now |
DISTI #
571-1718254
|
Mouser Electronics | Headers & Wire Housings 4-POS VERTICAL HDR RoHS: Compliant | 42193 |
|
$0.1110 / $0.2800 | Buy Now |
DISTI #
V36:1790_07458868
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2332 | Americas - 44648 |
|
$0.1110 / $0.2700 | Buy Now |
DISTI #
V99:2348_07458868
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2104 | Americas - 561 |
|
$0.0918 / $0.1242 | Buy Now |
DISTI #
70086014
|
RS | CONNECTOR, EIS, TYPE V, HEADER, 4 POSITION, 2.50 MM CENTERLINE | TE Connectivity 171825-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 206 |
|
$0.1880 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171825-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171825-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.208 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.393 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.496u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Shell Material | BRASS | |
Terminal Length | 0.141 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |