-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POST HEADER ASSY HORIZONTAL EI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112643-ND
|
DigiKey | CONN HEADER R/A 4POS 2.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
49 In Stock |
|
$0.3172 / $0.6300 | Buy Now |
DISTI #
171826-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.5mm Solder RA Thru-Hole Bag - Bulk (Alt: 171826-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 9811 |
|
$0.2352 | Buy Now |
DISTI #
92C2734
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.5mm Solder RA Thru-Hole Bag - Bulk (Alt: 92C2734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 104 Partner Stock |
|
$0.4520 | Buy Now |
DISTI #
571-1718264
|
Mouser Electronics | Headers & Wire Housings 4P HDR R/A RoHS: Compliant | 4154 |
|
$0.3130 / $0.6300 | Buy Now |
DISTI #
70086000
|
RS | EI Series, 2.5mm Pitch 4 Way 1 Row Right Angle PCB Header, Solder Termination | TE Connectivity 171826-4 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4410 / $0.6300 | RFQ |
|
Future Electronics | 4 Position Single Row 0.098 inch Horizontal Shrouded Header Connector RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.3000 | Buy Now |
|
Future Electronics | 4 Position Single Row 0.098 inch Horizontal Shrouded Header Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3000 / $0.3300 | Buy Now |
DISTI #
AMP171826-4
|
Heilind Electronics | POST HEADER ASSY HORIZONTAL EI | Americas - 2357 in Stock |
|
$0.3732 / $0.3787 | Buy Now |
|
Onlinecomponents.com | POST HEADER ASSY HORIZONTAL EI RoHS: Compliant |
45793 In Stock |
|
$0.2369 / $0.2468 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 25 |
|
$0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171826-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171826-4
TE Connectivity
POST HEADER ASSY HORIZONTAL EI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.264 inch | |
Body Depth | 0.264 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 171826-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171826-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-828-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 171826-4 vs 75160-828-04LF |
75160-830-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 171826-4 vs 75160-830-04LF |
75160-335-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 171826-4 vs 75160-335-04LF |
75160-831-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 171826-4 vs 75160-831-04LF |
75160-807-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 171826-4 vs 75160-807-04LF |
75160-339-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 171826-4 vs 75160-339-04LF |
2-644489-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 171826-4 vs 2-644489-4 |
75160-118-04LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,4 position, 2.54mm pitch | Amphenol Communications Solutions | 171826-4 vs 75160-118-04LF |
644831-1 | 05PMTA100 HDRFL W/02 YL STRIPE | TE Connectivity | 171826-4 vs 644831-1 |
75160-115-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 171826-4 vs 75160-115-04LF |