Part Details for 1718288-6 by TE Connectivity
Overview of 1718288-6 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1718288-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4123
|
Newark | Headers&wire Housings Ampmodu Iv Housing 6Pos |Amp Te Connectivity 1718288-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 648 |
|
$2.8100 | Buy Now |
DISTI #
97X6975
|
Newark | Ampmodu Iv Housing 6Pos |Amp Te Connectivity 1718288-6 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.4900 | Buy Now |
DISTI #
2266-1718288-6-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 30 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
648 In Stock |
|
$2.5900 / $2.7300 | Buy Now |
DISTI #
A121788-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 30 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5852 | Buy Now |
DISTI #
1718288-6
|
Avnet Americas | AMP1718288-6 - Bulk (Alt: 1718288-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Container: Bulk | 0 |
|
$2.1479 | Buy Now |
DISTI #
571-1718288-6
|
Mouser Electronics | Headers & Wire Housings AMPMODU IV HOUSING 6POS RoHS: Compliant | 0 |
|
$2.4300 / $2.4800 | Order Now |
DISTI #
72048248
|
RS | Connector, AMPMODU, Iv Housing 6Pos | TE Connectivity 1718288-6 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6500 / $2.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 21 Weeks Container: Box | 0Box |
|
$2.1100 | Buy Now |
DISTI #
AMP1718288-6
|
Heilind Electronics | AMPMODU IV HOUSING 6POS | Americas - 0 in Stock |
|
$2.6323 / $2.6716 | Buy Now |
|
Onlinecomponents.com | AMPMODU IV HOUSING 6POS RoHS: Compliant |
648 Partner Stock |
|
$2.5300 / $2.8900 | Buy Now |
Part Details for 1718288-6
1718288-6 CAD Models
1718288-6 Part Data Attributes
|
1718288-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1718288-6
TE Connectivity
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.256 inch | |
Body Length | 0.829 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for 1718288-6
This table gives cross-reference parts and alternative options found for 1718288-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1718288-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
926209-3 | LOCKING CLIP HSG. | TE Connectivity | 1718288-6 vs 926209-3 |
926476-3 | MOD 4 HSG | TE Connectivity | 1718288-6 vs 926476-3 |
1470107-6 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle | TE Connectivity | 1718288-6 vs 1470107-6 |
5-535542-3 | 06 MODIV VRT DR CE 100/130 | TE Connectivity | 1718288-6 vs 5-535542-3 |