-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,RECEPT,5 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7326
|
Newark | Kk Hdr Vrt 5 Ckt 2.54Mm Pitch 15Um Au |Molex 171856-1005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2188 |
|
$0.5210 / $0.6900 | Buy Now |
DISTI #
1718561005
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 1718561005) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6082 | Buy Now |
DISTI #
538-171856-1005
|
Mouser Electronics | Headers & Wire Housings KK Hdr Vrt 5 Ckt 2.54mm Pitch 15um Au RoHS: Compliant | 4881 |
|
$0.4320 / $0.7600 | Buy Now |
DISTI #
MOL171856-1005
|
Heilind Electronics | KK RPC 100 Hdr FrLk Vert 05 Ckt 15Au | Americas - 0 in Stock |
|
$0.4568 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Connector Header - 5 Position - 0.100" (2.54mm) Pitch - Through Hole. RoHS: Compliant |
2188 Partner Stock |
|
$0.3907 / $0.4906 | Buy Now |
|
Master Electronics | Connector Header - 5 Position - 0.100" (2.54mm) Pitch - Through Hole. RoHS: Compliant |
2188 Partner Stock |
|
$0.3907 / $0.4906 | Buy Now |
DISTI #
10152728
|
TestEquity LLC | Molex 171856-1005 2.54mm Pitch, KK 254 RPC Vertical Header with Friction Lock, 15um Gold (Au) Plating, Pin Length 12.95mm, Bag, 5 Circuits | 2188 |
|
$0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171856-1005
Molex
Buy Now
Datasheet
|
Compare Parts:
171856-1005
Molex
HEADER CONNECTOR,PCB MNT,RECEPT,5 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Molex |