-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6861
|
Newark | Kk Rpc 100 Hdr Frlk Vert 05 Ckt Tin T&r |Molex 171856-3005 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 | Buy Now |
DISTI #
1718563005
|
Avnet Americas | KK RPC 100 Hdr FrLk Vert 05 Ckt Tin T&R - Bulk (Alt: 1718563005) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-171856-3005
|
Mouser Electronics | Headers & Wire Housings KK RPC 100 Hdr FrLk Vert 05 Ckt Tin T&R RoHS: Compliant | 519 |
|
$1.1000 / $1.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7740 / $1.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171856-3005
Molex
Buy Now
|
Compare Parts:
171856-3005
Molex
|
Samacsys Manufacturer | Molex |