Part Details for 1718563011 by Molex
Overview of 1718563011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1718563011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1718563011-ND
|
DigiKey | CONN HEADER VERT 11POS 2.54MM Min Qty: 750 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9027 | Buy Now |
DISTI #
1718563011
|
Avnet Americas | KK 254 RPC Vertical Header with Friction Lock 2.54mm Pitch Tin Plating Pin Length 12.95mm 11 Circuits Tin Plating T/R - Bulk (Alt: 1718563011) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 593 |
|
RFQ | ||
|
Quest Components | 474 |
|
$1.9388 / $3.1440 | Buy Now |
Part Details for 1718563011
1718563011 CAD Models
1718563011 Part Data Attributes
|
1718563011
Molex
Buy Now
Datasheet
|
Compare Parts:
1718563011
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |