-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 PLUG HSG 6P NYLON BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8688
|
Newark | 250 Series Plug Hsg 6P Black Rohs Compliant: Yes |Amp Te Connectivity 171898-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 | Buy Now |
DISTI #
171898-2-ND
|
DigiKey | CONN RCPT HSG 0.25 6POS BLACK Min Qty: 4000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6324 | Buy Now |
DISTI #
171898-2
|
Avnet Americas | Conn Housing PL 6 POS 9mm Crimp ST - Bulk (Alt: 171898-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5709 / $0.6445 | Buy Now |
DISTI #
571-171898-2
|
Mouser Electronics | Terminals 250SER PLUG HSG 6P BLK RoHS: Compliant | 0 |
|
$0.6430 / $0.6740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5420 | Buy Now |
DISTI #
AMP171898-2
|
Heilind Electronics | FF 250 PLUG HSG 6P NYLON BLACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP171898-2
|
Interstate Connecting Components | FF 250 PLUG HSG 6P NYLON BLACK | 0 |
|
Buy Now | |
|
Master Electronics | FF 250 PLUG HSG 6P NYLON BLACK RoHS: Compliant | 0 |
|
$0.5710 / $1.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171898-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171898-2
TE Connectivity
FF 250 PLUG HSG 6P NYLON BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170342; 170343; 170350 | |
Body Breadth | 0.551 inch | |
Body Depth | 0.984 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 9 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |