-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7372
|
Newark | Sl Lcp Vert Hdr Assy Th Mattin 08 Ckt |Molex 171971-0008 Min Qty: 2208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9890 | Buy Now |
DISTI #
1719710008
|
Avnet Americas | Conn Shrouded HDR 8 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 1719710008) RoHS: Compliant Min Qty: 2208 Package Multiple: 1104 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7017 / $1.1240 | Buy Now |
DISTI #
538-171971-0008
|
Mouser Electronics | Headers & Wire Housings SL Hdr Sngl Row Vert Shrd TH 8 Ckt RoHS: Compliant | 1520 |
|
$0.8670 / $1.7500 | Buy Now |
DISTI #
MOL171971-0008
|
Heilind Electronics | SL LCP VERT HDR ASSY TH MATTI 08 CKT | Americas - 0 in Stock |
|
$0.6628 / $0.8766 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7000 / $1.0000 | Buy Now |
DISTI #
1719710008
|
Avnet Americas | Conn Shrouded HDR 8 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 1719710008) RoHS: Compliant Min Qty: 2208 Package Multiple: 1104 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7017 / $1.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171971-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
171971-0008
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |