-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22657-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
969 In Stock |
|
$0.7702 / $1.6000 | Buy Now |
DISTI #
1719720006
|
Avnet Americas | Conn Shrouded HDR 6 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 1719720006) RoHS: Compliant Min Qty: 2208 Package Multiple: 1104 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6372 / $1.0207 | Buy Now |
DISTI #
V99:2348_22762122
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1850 | Americas - 954 |
|
$0.3436 | Buy Now |
DISTI #
31345654
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 1001 |
|
$0.8100 / $0.8300 | Buy Now |
DISTI #
31687392
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1850 | Americas - 954 |
|
$0.3436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719720006
Molex
Buy Now
Datasheet
|
Compare Parts:
1719720006
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |