-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22676-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Tube |
1634 In Stock |
|
$1.5730 / $3.0200 | Buy Now |
DISTI #
1719770002
|
Avnet Americas | Conn Wire to Board HDR 2POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1719770002) RoHS: Compliant Min Qty: 1830 Package Multiple: 1830 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$1.3011 / $2.0845 | Buy Now |
DISTI #
171977-0002
|
TTI | Headers & Wire Housings SL Hdr Sngl Row Shrd RA Srf Mnt Pegs 2CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1830 Package Multiple: 61 Container: Tube | Americas - 0 |
|
$1.4800 / $1.5400 | Buy Now |
DISTI #
1719770002
|
Avnet Americas | Conn Wire to Board HDR 2POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1719770002) RoHS: Compliant Min Qty: 1830 Package Multiple: 1830 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$1.3011 / $2.0845 | Buy Now |
DISTI #
MX-171977-0002
|
TME | Socket, wire-board, male, SL, 2.54mm, PIN: 2, SMT, tinned, horizontal Min Qty: 1 | 9 |
|
$1.4100 / $2.6000 | Buy Now |
DISTI #
MOL171977-0002
|
Interstate Connecting Components | SL HDR,SNGL ROW,2P,RA LCP,SMT 2.54MM | 454 |
|
$1.3521 / $1.7881 | Buy Now |
DISTI #
1719770002
|
Avnet Abacus | Conn Wire to Board HDR 2POS 2.54mm Solder RA Thru-Hole Tube (Alt: 1719770002) RoHS: Compliant Min Qty: 1830 Package Multiple: 1830 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719770002
Molex
Buy Now
Datasheet
|
Compare Parts:
1719770002
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |