-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22678-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
950 In Stock |
|
$1.6486 / $3.5900 | Buy Now |
DISTI #
1719770004
|
Avnet Americas | Conn Wire to Board HDR 4POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1719770004) RoHS: Compliant Min Qty: 1140 Package Multiple: 1140 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.6612 | Buy Now |
DISTI #
171977-0004
|
TTI | Headers & Wire Housings SL Hdr Sngl Row Shrd RA Srf Mnt Pegs 4CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 38 Container: Tube |
Americas - 836 In Stock |
|
$1.6700 / $1.9100 | Buy Now |
DISTI #
MOL171977-0004
|
Interstate Connecting Components | SL HDR,SNGL ROW,4P,RA LCP,SMT 2.54MM | 158 |
|
$1.4265 / $1.7764 | Buy Now |
DISTI #
000000000005775039
|
Sager | Headers & Wire Housings 2.54MM SL HDR RA SMT SN 1X04 Min Qty: 1 | 0 |
|
$1.9300 / $2.6400 | Buy Now |
DISTI #
1719770004
|
Avnet Abacus | Conn Wire to Board HDR 4POS 2.54mm Solder RA Thru-Hole Tube (Alt: 1719770004) RoHS: Compliant Min Qty: 1140 Package Multiple: 1140 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803726154
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 6725 |
|
$2.9000 | Buy Now |
DISTI #
C1S549803717484
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 1094 |
|
$2.2600 | Buy Now |
DISTI #
C1S549803718386
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 565 |
|
$2.3100 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719770004
Molex
Buy Now
Datasheet
|
Compare Parts:
1719770004
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |