-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,48 CONTACTS,SKT,0.075 PITCH,PC TAIL TERMINAL,LOCKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
MSS1038-105KLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7354
|
Newark | High Speed/Modular Conn Impel 1.9Mm 3X8 Ra |Molex 171990-1038 (Alternate Part Number: 887191383712 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12893 |
|
$13.5300 / $18.9400 | Buy Now |
DISTI #
538-171990-1038
|
Mouser Electronics | High Speed / Modular Connectors IMPEL 1.9MM 3X8 RA DAUGHCRD UNGUID RoHS: Compliant | 139 |
|
$10.7500 / $17.8500 | Buy Now |
DISTI #
MOL171990-1038
|
Heilind Electronics | Impel 3Px8C 1.9mm DC Assy 0 | Americas - 0 in Stock |
|
$11.5741 / $12.5691 | Buy Now |
|
Onlinecomponents.com | Conn Daughter Card F 48 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
12971 In Stock |
|
$9.6300 / $11.9100 | Buy Now |
DISTI #
1719901038-MOL
|
TME | 171990-1038 Min Qty: 6 | 12893 |
|
$6.9119 / $8.0330 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16760 |
|
RFQ | |
|
Master Electronics | Conn Daughter Card F 48 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
12971 In Stock |
|
$9.6300 / $11.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171990-1038
Molex
Buy Now
Datasheet
|
Compare Parts:
171990-1038
Molex
HEADER CONNECTOR,PCB MNT,48 CONTACTS,SKT,0.075 PITCH,PC TAIL TERMINAL,LOCKING
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.705 inch | |
Body Depth | 1.197 inch | |
Body Length | 0.628 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Manufacturer Series | 171990 | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 13 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.0922 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Length | 0.051 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | .14734 N |