Part Details for 172-14096000 by Carling Technologies
Overview of 172-14096000 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172-14096000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O. SP Plunger 15A 250VAC Momentary Contact Screw Panel Mount RoHS: Compliant |
80 In Stock |
|
$15.2800 / $21.3900 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SP Plunger 15A 250VAC Momentary Contact Screw Panel Mount RoHS: Compliant |
80 In Stock |
|
$15.2800 / $21.3900 | Buy Now |